You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV3012AIDBVTG4
Analogue Comparator, Nanopower, 1 Comparator, 6 µs, 1.8V to 5.5V, SOT-23, 6 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV3012AIDBVTG4
- Order Code:
- 3118550
Product Overview
- Low quiescent current (5µA maximum)
- 1.242V Integrated voltage reference
- Input common-mode range (200mV beyond rails)
- 1% Voltage reference initial accuracy
- Push-pull output
- Low-supply voltage
- Fast response time
- 6µs Propagation delay with 100mV overdrive
- Green product and no Sb/Br
Applications
Power Management, Test & Measurement, System Monitoring, Signal Processing, Sensing & Instrumentation, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nanopower
- :
- 1 Comparator
- :
- 6µs
- :
- 1.8V to 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- Push Pull
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
269 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$4.06 (S$4.34) | ( ) |
10+ | S$3.44 (S$3.68) | ( ) |
100+ | S$2.76 (S$2.95) | ( ) |
250+ | S$2.41 (S$2.58) | ( ) |
500+ | S$2.35 (S$2.51) | ( ) |
1000+ | S$1.87 (S$2.00) | ( ) |
Pricing is unavailable. Please contact customer services.