You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV3012AIDCKT
Analogue Comparator, Nanopower, 1 Comparator, 6 µs, 1.8V to 5.5V, SC-70, 6 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV3012AIDCKT
- Order Code:
- 3118552
Product Overview
- 5µA Maximum low quiescent current
- Input common-mode range - 200mV Beyond rails
- 1% Voltage reference initial accuracy
- Push-pull output
- Fast response time - 6µs Propagation delay with 100mV overdrive
- Green product and no Sb/Br
Applications
Portable Devices, Automation & Process Control, Sensing & Instrumentation, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nanopower
- :
- 1 Comparator
- :
- 6µs
- :
- 1.8V to 5.5V
- :
- SC-70
- :
- 6Pins
- :
- Push Pull
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$4.06 (S$4.34) | ( ) |
10+ | S$3.60 (S$3.85) | ( ) |
Pricing is unavailable. Please contact customer services.