You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV3202AID
Analogue Comparator, Micropower, 2 Comparators, 43 ns, 2.7V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV3202AID
- Order Code:
- 3118555
Product Overview
- Input common-mode range extends 200mV beyond either rail
- 40ns Low propagation delay
- Low quiescent current - 40µA per channel
- 1mV Low input offset voltage
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Communications & Networking, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 2 Comparators
- :
- 43ns
- :
- 2.7V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Push Pull
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
493 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.65 (S$2.84) | ( ) |
10+ | S$2.40 (S$2.57) | ( ) |
Pricing is unavailable. Please contact customer services.