You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV3202AIDGK .
Analogue Comparator, Dual, Micropower, 2 Comparators, 40 ns, 2.7V to 5.5V, VSSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV3202AIDGK .
- Order Code:
- 2211330
Product Overview
- Low propagation delay
- Low quiescent current (40µA per channel)
- Input common-mode range extends 200mV beyond either rail
- Low input offset voltage (1mV)
- Push-pull outputs
- Green product and no Sb/Br
Applications
Test & Measurement, Communications & Networking, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 2 Comparators
- :
- 40ns
- :
- 2.7V to 5.5V
- :
- VSSOP
- :
- 8Pins
- :
- Push Pull
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.65 (S$2.84) | ( ) |
10+ | S$2.24 (S$2.40) | ( ) |
100+ | S$1.80 (S$1.93) | ( ) |
250+ | S$1.57 (S$1.68) | ( ) |
500+ | S$1.53 (S$1.64) | ( ) |
1000+ | S$1.21 (S$1.29) | ( ) |
2500+ | S$1.16 (S$1.24) | ( ) |
5000+ | S$1.12 (S$1.20) | ( ) |
10000+ | S$1.10 (S$1.18) | ( ) |
Pricing is unavailable. Please contact customer services.