You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV3701QDBVRQ1

Analogue Comparator, Low Power, 1 Comparator, 36 µs, 2.7V to 16V, ± 1.35V to ± 8V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TLV3701QDBVRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV3701QDBVRQ1
Order Code:
3118576

Product Overview

The TLV3701QDBVRQ1 is a single nano-Power Comparator with only 560nA/channel supply current which makes this device ideal for low power applications. The TLV370x has a minimum operating supply voltage of 2.7V over the extended temperature range, while having an input common-mode range of -0.1 to VCC + 5V. The low supply current makes it an ideal choice for low power applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device.
  • Push-pull CMOS output stage
  • Universal op-amp EVM
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Power

:
1 Comparator

:
36µs

:
2.7V to 16V, ± 1.35V to ± 8V

:
SOT-23

:
5Pins

:
Push Pull

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

2,581 In stock Need more?

2,581 available for 3 - 4 business days delivery

S$2.21 ( S$2.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.21 (S$2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.01 (S$2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange