You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMS32C6713BGDPA200

DSP, Floating Point, 32bit, 200 MHz, BGA, 272 Pins

TEXAS INSTRUMENTS TMS32C6713BGDPA200
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS32C6713BGDPA200
Order Code:
3123409
Product Range
TMS320C67x

Product Range Selector (TMS320C67x)

See all from this product range

Product Overview

The TMS32C6713BGDPA200 is a floating-point Digital Signal Processor based on the high-performance, advanced very-long-instruction-word (VLIW) architecture developed by Texas Instruments (TI), making this DSP an excellent choice for multichannel and multifunction applications. Operating at 225MHz, the C6713B delivers up to 1350 million floating-point operations per second (MFLOPS), 1800 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 450 million multiply-accumulate operations per second (MMACS). Operating at 300MHz, the C6713B delivers up to 1800 million floating-point operations per second (MFLOPS), 2400 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 600 million multiply-accumulate operations per second (MMACS). It uses a two-level cache-based architecture and has a powerful and diverse set of peripherals.
  • Eight 32-bit instructions/cycle
  • Rich peripheral set, optimized for audio
  • Load-store architecture with 32-bit general-purpose registers
  • 32-bit External memory interface (EMIF)
  • Enhanced direct-memory-access (EDMA) controller
  • Eight serial data pins per port: individually assignable to any of the clock zones
  • Programmable clock generator
  • Programmable frame sync generator
  • Wide variety of I²S and similar bit stream formats
  • Integrated digital audio interface transmitter (DIT) supports
  • Dedicated GPIO module with 16 pins
  • Flexible phase-locked-loop (PLL) based clock generator module
  • Green product and no Sb/Br

Applications

Audio, Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Floating Point

:
32bit

:
200MHz

:
-

:
BGA

:
272Pins

:
16I/O's

:
-

:
I2C, SPI

:
-40°C

:
105°C

:
1.14V

:
1.32V

:
TMS320C67x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$78.75 ( S$84.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$78.75 (S$84.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$73.50 (S$78.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$70.43 (S$75.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --