You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPA6120A2DWPG4 .
Audio Power Amplifier, 1.5 W, AB, 2 Channel, ± 5V to ± 15V, SOIC, 20 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPA6120A2DWPG4 .
- Order Code:
- 1207315
Alternatives for TPA6120A2DWPG4 .
Product Overview
- 128dB SNR (A-weighted)
- 112.5dB THD
- Current-feedback architecture
- 0.9µVrms Output voltage noise at gain = 1V/V (16R Load)
- 1300V/µs Slew rate
- Can be configured for single ended or differential inputs
- Independent power supplies for low crosstalk
- Green product and no Sb/Br
Applications
Audio, Communications & Networking, Portable Devices, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5W
- :
- AB
- :
- 2 Channel
- :
- ± 5V to ± 15V
- :
- SOIC
- :
- 20Pins
- :
- 32ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$5.71 (S$6.11) | ( ) |
10+ | S$5.12 (S$5.48) | ( ) |
25+ | S$4.85 (S$5.19) | ( ) |
100+ | S$3.98 (S$4.26) | ( ) |
250+ | S$3.58 (S$3.83) | ( ) |
500+ | S$3.44 (S$3.68) | ( ) |
1000+ | S$2.87 (S$3.07) | ( ) |
2500+ | S$2.85 (S$3.05) | ( ) |
Pricing is unavailable. Please contact customer services.