You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD12S520DBTR .

ESD Protection Device, TSSOP, 38 Pins, 5.5 V, TPD12 Series

TEXAS INSTRUMENTS TPD12S520DBTR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD12S520DBTR .
Order Code:
2335625
Product Range
TPD12 Series

Product Range Selector (TPD12 Series)

See all from this product range

Alternatives for TPD12S520DBTR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
TSSOP

:
38Pins

:
5.5V

:
-

:
TPD12 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD12S520DBTR is a HDMI Receiver Port Protection and Interface Device. It is a single-chip electrostatic discharge (ESD) circuit protection device for the high-definition multimedia interface (HDMI) receiver port. While providing ESD protection with transient voltage suppression (TVS) diodes, the TVS protection adds little or no additional glitch in the high-speed differential signals. The high-speed transition minimized differential signalling (TMDS) ESD protection lines add only 0.8pF capacitance. The low-speed control lines offer voltage-level shifting to eliminate the need for an external voltage level-shifter IC. The device offers a seamless layout routing option to eliminate the routing glitch for the differential signal pairs. The HDMI receiver port protection and interface device is designed specifically for HDMI receiver-interface protection.
  • Single-chip ESD solution for HDMI driver
  • 12-channel ESD Protection diodes
  • Supports All HDMI 1.3 and HDMI 1.4 data rates (-3dB frequency >3GHz)
  • 0.05pF Matching capacitance between the differential signal pair
  • Provides seamless layout option with HDMI connector
  • Back drive protection
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Imaging, Video & Vision, Industrial, Multimedia

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2335625RL Check stock

No Longer Stocked

S$1.28 ( S$1.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.28 (S$1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.16 (S$1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.10 (S$1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.901 (S$0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.842 (S$0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.744 (S$0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.655 (S$0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.