You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPD12S521DBTR .
Display Interface, HDMI Transmitter Port Protection, 1 V to 5.5 V Supply, TSSOP-38
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPD12S521DBTR .
- Order Code:
- 2335651
Alternatives for TPD12S521DBTR .
Product Overview
- IEC 61000-4-2 Level 4 ESD protection, ±8kV contact discharge on external lines
- Single-chip ESD solution for HDMI driver
- On-chip current regulator with 55mA current output
- Supports all HDMI 1.3 and HDMI 1.4 data rates (-3dB frequency >3GHz)
- 0.8pF Capacitance for high speed TMDS lines
- 0.05pF Matching capacitance between differential signal pair
Applications
Computers & Computer Peripherals, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI
- :
- 1V
- :
- 5.5V
- :
- TSSOP
- :
- 38Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.24 (S$1.33) | ( ) |
10+ | S$1.05 (S$1.12) | ( ) |
100+ | S$0.804 (S$0.86) | ( ) |
250+ | S$0.711 (S$0.76) | ( ) |
500+ | S$0.696 (S$0.74) | ( ) |
Pricing is unavailable. Please contact customer services.