You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD1E10B09DPYR

ESD Protection Device, 13 V, 0402, 2 Pins, 9 V, 162 mW, TPD1E Series

TEXAS INSTRUMENTS TPD1E10B09DPYR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD1E10B09DPYR
Order Code:
2496523
Product Range
TPD1E Series

Product Range Selector (TPD1E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13V

:
0402

:
2Pins

:
9V

:
162mW

:
TPD1E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD1E10B09DPYR is a single-channel ESD Protection Diode with 10pF capacitance and 9V breakdown. It offers ±20kV IEC 61000-4-2 (level 4) contact and air-gap ESD protection. The back-to-back TVS diode configuration allows for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 500Mbps. Typical applications of this ESD protection TVS diode are circuit protection for audio lines (microphone, earphone and speaker phone), SD interfacing, keypad or other buttons, VBUS pin and ID pin of USB ports and general-purpose I/O ports. It is good for the protection of end equipment like eBooks, tablets, remote controllers, wearable's, set-top boxes and electronic point of sale equipment.
  • Provides system-level ESD protection for low voltage I/O interface up to ±9V
  • IEC 61000-4-5 Surge 4.5A (8/20µs)
  • 10pF I/O capacitance
  • 100nA Maximum ultralow leakage current
  • -40 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Automotive, Industrial

637 In stock

637 available for next business day delivery

Available until stock is exhausted

S$0.642 ( S$0.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.642 (S$0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.445 (S$0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.231 (S$0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.208 (S$0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.162 (S$0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.142 (S$0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.124 (S$0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --