You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPD2E001DRYR .
ESD Protection Device, Array, 25 V, SON, 6 Pins, 5.5 V, TPD2E Series
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPD2E001DRYR .
- Order Code:
- 2335445
- Product Range
- TPD2E Series
Product Range Selector (TPD2E Series)
See all from this product rangeAlternatives for TPD2E001DRYR .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 25V
- :
- SON
- :
- 6Pins
- :
- 5.5V
- :
- -
- :
- TPD2E Series
- :
- -
Technical Docs (0)
Product Overview
- 1.5pF IO Capacitance
- 1nA Maximum low leakage current
- 1nA Low supply current
- 0.9 to 5.5V Supply-voltage range
- Space-saving
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Imaging, Video & Vision, Metering, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.869 (S$0.93) | ( ) |
10+ | S$0.749 (S$0.80) | ( ) |
100+ | S$0.522 (S$0.56) | ( ) |
500+ | S$0.407 (S$0.44) | ( ) |
1000+ | S$0.331 (S$0.35) | ( ) |
2000+ | S$0.296 (S$0.32) | ( ) |
Pricing is unavailable. Please contact customer services.