You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPD2E001IDRLRQ1

ESD Protection Device, SOT-553, 5 Pins, 5.5 V, TPD2E Series

TPD2E001IDRLRQ1 - ESD Protection Device, SOT-553, 5 Pins, 5.5 V, TPD2E Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2E001IDRLRQ1
Order Code:
3004239
Product Range
TPD2E Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SOT-553

:
5Pins

:
5.5V

:
-

:
TPD2E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD2E001IDRLRQ1 is a low-capacitance 2-channel ±15kV ESD Protection Array for high-speed data interfaces. It is designed to protect sensitive electronics attached to communication lines. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. The device protects against ESD pulses up to ±15kV Human-Body Model (HBM), ±8kV contact discharge and ±15kV air-gap discharge, as specified in IEC 61000-4-2. It has a 1.5pF capacitance per channel making it ideal for use in high-speed data IO interfaces.
  • 1.5pF IO Capacitance
  • Qualified for automotive applications
  • 1nA Maximum low leakage current
  • 0.9 to 5.5V supply voltage range
  • Space-saving
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Imaging, Video & Vision, Metering, Consumer Electronics, Industrial

Packaging type Cut Tape

4,961 In stock Need more?

4,961 available for 3 - 4 business days delivery

S$0.89 ( S$0.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.89 (S$0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.778 (S$0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.732 (S$0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.531 (S$0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.512 (S$0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.444 (S$0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.378 (S$0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.