You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD2E007DCKR

ESD Protection Device, SC-70, 3 Pins, 218 mW, TPD2E Series

TEXAS INSTRUMENTS TPD2E007DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2E007DCKR
Order Code:
3116497
Product Range
TPD2E Series

Product Range Selector (TPD2E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SC-70

:
3Pins

:
-

:
218mW

:
TPD2E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD2E007DCKR is a 2-channel ESD Protection TVS Diode Array for AC-coupled/negative-rail data interfaces. The back-to-back diode array allows AC-coupled or negative-going data transmission (audio interface, LVDS, RS-485, RS-232 and so forth) without compromising signal integrity. The device exceeds the IEC 61000-4-2 (level 4) ESD protection and is ideal for providing system level ESD protection for the internal ICs when placed near the connector. It is suitable for ultra-space saving application where the package height is a key concern.
  • IEC 61000-4-2 level 4 ESD Protection ±8kV IEC 61000-4-2 contact discharge
  • ±15kV IEC 61000-4-2 air-gap discharge
  • IEC 61000-4-5 Surge protection 4.5A peak pulse current (8/20µs pulse)
  • 15pF Maximum IO capacitance
  • 50nA Low leakage current
  • Space-saving PicoStar™
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Industrial

Packaging type Reel
  Additional packaging options available
Cut Tape :3004240 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/2/22

Notify me when back in stock

S$0.912 ( S$0.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ S$0.912 (S$0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3004240

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/2/22

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
5+ S$1.11 (S$1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$1.19)
100+ S$0.912 (S$0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.98)
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
3000 (Cut Tape 3004240) x 0.912 = S$2,736.00
Total Price: S$2,736.00 (S$2,927.52  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 3116497) x 0.912 = S$2,736.00
Total Price: S$2,736.00 (S$2,927.52  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3004240
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.