You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD2EUSB30ADRTR .

ESD Protection Device, 8 V, SOT, 3 Pins, 3.6 V, 45 W

TEXAS INSTRUMENTS TPD2EUSB30ADRTR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2EUSB30ADRTR .
Order Code:
1869645

Alternatives for TPD2EUSB30ADRTR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
SOT

:
3Pins

:
3.6V

:
45W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD2EUSB30ADRTR is a two-channel ESD/Surge Solution for high speed and low voltage interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It also offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification. It also offers low 4.5V DC break-down voltage. The low capacitance, low break-down voltage and low dynamic resistance make the TPD2EUSB30A a superior protection device for high-speed differential IOs.
  • Supports USB 3.0 data rates (5Gbps)
  • IEC 61000-4-2 ESD Protection (level 4 contact)
  • IEC 61000-4-5 Surge protection
  • Low capacitance
  • 0.6R Typical dynamic resistance
  • Flow-through pin mapping
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices, Audio, Imaging, Video & Vision

Packaging type Cut Tape

No Longer Stocked

S$0.837 ( S$0.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.837 (S$0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.717 (S$0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.498 (S$0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.389 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.317 (S$0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --