You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD2EUSB30ADRTR

ESD Protection Device, 8 V, SOT, 3 Pins, 3.6 V, 45 W

TEXAS INSTRUMENTS TPD2EUSB30ADRTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2EUSB30ADRTR
Order Code:
3116215

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
SOT

:
3Pins

:
3.6V

:
45W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD2EUSB30ADRTR is a two-channel ESD/Surge Solution for high speed and low voltage interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It also offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification. It also offers low 4.5V DC break-down voltage. The low capacitance, low break-down voltage and low dynamic resistance make the TPD2EUSB30A a superior protection device for high-speed differential IOs.
  • Supports USB 3.0 data rates (5Gbps)
  • IEC 61000-4-2 ESD Protection (level 4 contact)
  • IEC 61000-4-5 Surge protection
  • Low capacitance
  • 0.6R Typical dynamic resistance
  • Flow-through pin mapping
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices, Audio, Imaging, Video & Vision

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3116501 Check stock

Available for back order

More stock available to supplier lead times which is approximately 24/5/21

Notify me when back in stock

S$0.809 ( S$0.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ S$0.809 (S$0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Re-reel 3116501) x 0.809 = S$2,427.00
Total Price: S$2,427.00 (S$2,596.89  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 3116215) x 0.809 = S$2,427.00
Total Price: S$2,427.00 (S$2,596.89  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3116501
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.