You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD2EUSB30DRTR .

ESD Protection Device, Array, 8 V, SOT, 3 Pins, TPD2E Series

TEXAS INSTRUMENTS TPD2EUSB30DRTR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2EUSB30DRTR .
Order Code:
2335449
Product Range
TPD2E Series

Product Range Selector (TPD2E Series)

See all from this product range

Alternatives for TPD2EUSB30DRTR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
SOT

:
3Pins

:
-

:
-

:
TPD2E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD2EUSB30DRTR is an ESD Protection Device for super-speed USB 3.0 interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification.
  • Supports USB 3.0 data rates (5Gbps)
  • 0.7pF Low capacitance
  • 0.6R Dynamic resistance
  • Flow-through pin mapping
  • 100nA Maximum IO leakage current
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Industrial

Packaging type Cut Tape

No Longer Stocked

S$0.837 ( S$0.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.837 (S$0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.67 (S$0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.474 (S$0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.389 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.317 (S$0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --