You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPD3F303DQDR .
EMI Filter, 3-Channels, ESD Protection, 294 MHz, WSON-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPD3F303DQDR .
- Order Code:
- 1882271
- Product Range
- TPD3F Series
- Technical Datasheet:
- TPD3F303DQDR . Datasheet
Product Range Selector (TPD3F Series)
See all from this product rangeAlternatives for TPD3F303DQDR .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EMI Filter with ESD Protection
- :
- 3 Data Lines
- :
- C-R-C Pi Filter
- :
- WSON
- :
- 8Pins
- :
- TPD3F Series
Technical Docs (1)
Product Overview
- Bidirectional EMI filtering and line termination with integrated ESD protection
- -3dB Bandwidth 300MHz
- IEC 61000-4-2 level 4 ESD Protection ±15kV contact discharge and ±15kV air gap discharge
- 0.1µA Maximum low leakage current
- Low noise C-R-C filter topology
- Integrated VCC clamp eliminates the need for external ESD protection
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.14 (S$1.22) | ( ) |
10+ | S$1.09 (S$1.17) | ( ) |
25+ | S$1.06 (S$1.13) | ( ) |
50+ | S$0.863 (S$0.92) | ( ) |
100+ | S$0.774 (S$0.83) | ( ) |
250+ | S$0.704 (S$0.75) | ( ) |
500+ | S$0.669 (S$0.72) | ( ) |
1000+ | S$0.598 (S$0.64) | ( ) |
Pricing is unavailable. Please contact customer services.