You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD4E001DBVR

ESD Protection Device, 25 V, SOT-23, 6 Pins, 5.5 V, 100 W, TPD4E Series

TEXAS INSTRUMENTS TPD4E001DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD4E001DBVR
Order Code:
3116507
Product Range
TPD4E Series

Product Range Selector (TPD4E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25V

:
SOT-23

:
6Pins

:
5.5V

:
100W

:
TPD4E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TPD4E001DBVR is a 6-pin 4-channel low-capacitance Transient Voltage Suppressor (TVS) based electrostatic discharge (ESD) protection diode array. The TPD4E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). This device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra low leakage current (<1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors. This device offer higher IEC protection, lower capacitance, lower clamping voltage and eliminate the input capacitor requirement. The TPD4E001 is an unidirectional ESD protection device with low capacitance. The device is constructed with a central ESD clamp that features two hiding diodes per line to reduce the capacitive loading. This central ESD clamp is also connected to VCC to provide protection for the VCC line.
  • 5.5A Peak pulse current
  • 1.5pF (typical) IO Capacitance
  • 1nA (maximum) Low leakage current
  • 11V Breakdown voltage
  • 1.5pF Channel input capacitance
  • 150°C Junction temperature

Applications

Communications & Networking, Imaging, Video & Vision, Test & Measurement

Best Seller
Packaging type Re-reel

2,113 In stock Need more?

2,113 available for 3 - 4 business days delivery

S$0.975 ( S$1.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.975 (S$1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.811 (S$0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.713 (S$0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --