You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPD6E001RSER

ESD Protection Device, QFN, 10 Pins, 950 mV, TPD6E Series

TPD6E001RSER - ESD Protection Device, QFN, 10 Pins, 950 mV, TPD6E Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD6E001RSER
Order Code:
2437557
Product Range
TPD6E Series

Alternatives for TPD6E001RSER

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ S$0.83 (S$0.89)   ( ) 10+ S$0.703 (S$0.75)   ( ) 25+ S$0.656 (S$0.70)   ( ) 100+ S$0.488 (S$0.52)   ( ) 250+ S$0.463 (S$0.50)   ( ) 500+ S$0.381 (S$0.41)   ( ) 1000+ S$0.31 (S$0.33)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ S$0.83 (S$0.89)   ( ) 10+ S$0.703 (S$0.75)   ( ) 25+ S$0.656 (S$0.70)   ( ) 100+ S$0.488 (S$0.52)   ( ) 250+ S$0.463 (S$0.50)   ( ) 500+ S$0.381 (S$0.41)   ( ) 1000+ S$0.31 (S$0.33)   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPD6E001RSER is a 6-channel low-capacitance ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors.
  • ±8kV IEC 61000-4-2 Contact discharge
  • ±15kV IEC 61000-4-2 Air-gap discharge
  • 1nA Low supply current
  • 0.9 to 5.5V Supply-voltage range
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Medical, Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
QFN

:
10Pins

:
950mV

:
-

:
TPD6E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected
Packaging type Reel

No Longer Stocked

S$0.293 ( S$0.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ S$0.293 (S$0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ S$0.264 (S$0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ S$0.245 (S$0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ S$0.241 (S$0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.