You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPD7S019-15DBQR . - 

ESD Protection Device, SSOP, 16 Pins, 5.5 V, TPD7S Series

TPD7S019-15DBQR . - ESD Protection Device, SSOP, 16 Pins, 5.5 V, TPD7S Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD7S019-15DBQR .
Order Code:
2335459
Product Range
TPD7S Series

Product Information

:
-
:
SSOP
:
16Pins
:
5.5V
:
-
:
TPD7S Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD7S019-15DBQR is a 7-channel integrated ESD Protection Device for VGA port with integrated level shifter and matching impedance. It integrates transient voltage suppression (TVS) protection diodes for VIDEO, DDC and SYNC signals and meets the IEC61000-4-2 standard for ±8kV contact ESD protection. The TVS diodes only add low capacitances to help signals run at high-speed. It also provides level-shifting for the DDC signals saving external level-shifters. Two non-inverting drivers on HSYNC and VSYNC convert TTL input levels to CMOS output levels and each buffer has a series termination resistor connected to the SYNC_OUT pin, eliminating the external termination resistors. Three supply lines control the power rails of the VIDEO, DDC and SYNC channels to facilitate interfacing with low voltage video controller ICs in mixed supply-voltage environments.
  • ±8kV IEC 61000-4-2 Contact discharge
  • 2.5pF Very low loading capacitance from ESD protection diodes on video lines
  • 5V Drivers for HSYNC and VSYNC lines
  • Integrated impedance matching resistors on sync lines
  • Bidirectional level-shifting N-channel FETs provided for DDC_CLK and DDC_DATA channels
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial

Associated Products

Compare Selected

Related Searches

21 In stock

Available until stock is exhausted

21 available for 3 - 4 business days delivery
S$0.938 ( S$1.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.938 (S$1.00)
  ( )
10+ S$0.77 (S$0.82)
  ( )
100+ S$0.498 (S$0.53)
  ( )
1000+ S$0.40 (S$0.43)
  ( )
2500+ S$0.362 (S$0.39)
  ( )
5000+ S$0.337 (S$0.36)
  ( )
10000+ S$0.325 (S$0.35)