You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2543EVM-064

Evaluation Module, USB Charging Controller / Host Charging Ports & Dedicated Charging Ports

New

TPS2543EVM-064 - Evaluation Module, USB Charging Controller / Host Charging Ports & Dedicated Charging Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2543EVM-064
Order Code:
3125197

Product Overview

The TPS2543EVM-064 is an evaluation module, helps the designers to evaluate the performance of TPS2543 USB Charging Port Power Switch and Controller. The evaluation module contains input and output connectors. Jumper controls are also provided to ease evaluation of device features. The TPS2543 can be configured to automatically select the D+/D- mode needed to charge an attached device. The TPS2543 provides load detection via the STATUS pin that allows for both power supply control in S4/S5 charging and the ability to manage port power in a multi port application. Additionally, system wake up (from S3) with a mouse/keyboard (low speed only) is fully supported in the TPS2343. The TPS2543 73mR power distribution switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered. Two programmable current thresholds provide flexibility for setting current limits and load detect thresholds.
  • Adjustable, current limited power distribution switches with charging detection
  • Screw jack type input and output connectors
  • Supports sleep mode charging and mouse/keyboard (Low speed only) wake up
  • Compatible with USB 2.0 and 3.0 power switch requirements
  • 73mR (typ) high Side MOSFET
  • Adjustable current limit up to 3.0A (typ)

Applications

Power Management, Communications & Networking, Portable Devices, Consumer Electronics

Product Information


:
Texas Instruments

:
TPS2543

:
Power Management

:
USB Charging Port Power Switch & Controller

:
-

:
-

:
-

:
Evaluation Module TPS2543, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$49.86 ( S$53.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$49.86 (S$53.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.