You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3803-01QDCKRQ1

Voltage Detector, Active-Low, Open-Drain Reset, 1.3V-6Vin, SC-70-5

TEXAS INSTRUMENTS TPS3803-01QDCKRQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3803-01QDCKRQ1
Order Code:
3008813

Product Overview

The TPS3803-01QDCKRQ1 is a single Voltage Detector with active-low open-drain output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. The TPS3803-01-Q1 has an adjustable SENSE input that can be configured by two external resistors. In addition to the fixed sense threshold monitored at VDD. During power on, /RESET is asserted when supply voltage VDD becomes higher than 0.8V. Thereafter, the supervisory circuit monitors VDD (or SENSE) and keeps /RESET active as long as VDD or SENSE remains below the threshold voltage VIT. As soon as VDD (SENSE) rises above the threshold voltage VIT, /RESET is de-asserted again.
  • ±1.5% High threshold voltage accuracy
  • 3µA at VDD=3.3V Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.226V

:
1Monitors

:
1.3V

:
6V

:
Active-Low, Open-Drain

:
SC-70

:
5Pins

:
5µs

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

S$1.74 ( S$1.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.74 (S$1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.58 (S$1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.49 (S$1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.30 (S$1.39)