You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3808G33DBVR

Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS TPS3808G33DBVR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3808G33DBVR
Order Code:
3123938

Product Overview

The TPS3808G33DBVR is a Low Quiescent Current Programmable Delay Supervisory Circuit that monitors system voltages from 0.4 to 5V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT <=3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The TPS3808 device has a very low typical quiescent current of 2.4µA, so it is well-suited to battery-powered applications.
  • Power-on reset generator with adjustable delay time (1.25ms to 10s)
  • Very low quiescent current (2.4µA typical)
  • High threshold accuracy (0.5% typical)
  • Fixed threshold voltages for standard voltage rails from 0.9 to 5V & adjustable voltage down to 0.4V
  • Manual reset (MR) input
  • Open-drain reset output
  • Green product and no Sb/Br

Applications

Signal Processing, Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.07V

:
1Monitors

:
1.7V

:
6.5V

:
Active-Low

:
SOT

:
6Pins

:
300ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Best Seller
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

S$2.66 ( S$2.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.66 (S$2.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.40 (S$2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.27 (S$2.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.99 (S$2.13)