You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3809I50DBVT

Supervisor Circuit, 2V-6Vsupp., 4.55V threshold/200 ms delay, Active-Low reset, SOT-23-3

TEXAS INSTRUMENTS TPS3809I50DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3809I50DBVT
Order Code:
3123945

Product Overview

The TPS3809I50DBVT is a Supervisory Circuit with active-low push-pull output. It provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps /RESET active as long as VDD remains below the threshold voltage VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td(typ)=200ms, starts after VDD has risen above the threshold voltage VIT. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. No external components are required. It has a fixed sense-threshold voltage VIT set by an internal voltage divider.
  • Pin-for-Pin-compatible with MAX 809
  • 9µA Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Wireless, Portable Devices, Sensing & Instrumentation, Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.55V

:
1Monitors

:
2V

:
6V

:
Active-Low

:
SOT-23

:
3Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
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
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$1.52 ( S$1.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.52 (S$1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.37 (S$1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.30 (S$1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.12 (S$1.20)