You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3809K33QDBVRQ1

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, Push-Pull, SOT-23-3

TEXAS INSTRUMENTS TPS3809K33QDBVRQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3809K33QDBVRQ1
Order Code:
3123951

Product Overview

The TPS3809K33QDBVRQ1 is a Supervisory Circuit with active-low push-pull output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps /RESET active as long as VDD remains below the threshold voltage VIT. An of the output to the inactive internal timer delays the return state (high) to ensure proper system reset. The delay time, td(typ) of 200ms, starts after VDD has risen above the threshold voltage VIT. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. No external components are required. It has a fixed sense-threshold voltage VIT set by an internal voltage divider.
  • power-ON reset generator
  • Pin-to-Pin-compatible with MAX 809
  • 9µA Typical supply current
  • Green product and no Sb/Br

Applications

Automotive, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
2V

:
6V

:
Active-Low, Push-Pull

:
SOT-23

:
3Pins

:
200ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

S$1.56 ( S$1.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.56 (S$1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.40 (S$1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.32 (S$1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.15 (S$1.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --