You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3820-33DBVT

Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 25ms Delay, Active-Low, SOT-23-5

TEXAS INSTRUMENTS TPS3820-33DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3820-33DBVT
Order Code:
3123956

Product Overview

The TPS3820-33DBVT is a Processor Supervisory Circuit that provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESET asserts when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td starts after VDD has risen above the threshold voltage, VIT-. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. The supervisory circuit has a fixed-sense threshold voltage, VIT-, set by an internal voltage divider. It incorporates a manual reset input, MR. A low level at MR causes RESET to become active.
  • Power-on reset generator with fixed delay time of 25ms
  • Manual reset input
  • Reset output available in active-low
  • Supply voltage supervision range (2.5, 3, 3.3, 5V)
  • Watchdog timer
  • 15µA Typical supply current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Automotive, Portable Devices, Power Management, Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
1.1V

:
5.5V

:
Active-Low

:
SOT-23

:
5Pins

:
25ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :3008828 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

S$1.89 ( S$2.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
250+ S$1.89 (S$2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3008828

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/11/22

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1+ S$2.51 (S$2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$2.69)
10+ S$2.27 (S$2.43)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$2.43)
25+ S$2.15 (S$2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$2.30)
100+ S$1.89 (S$2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$2.02)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 3008828) x 1.89 = S$472.50
Total Price: S$472.50 (S$505.58  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 3123956) x 1.89 = S$472.50
Total Price: S$472.50 (S$505.58  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3008828
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.