You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3824-33DBVT

Supervisor, Active-High, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS TPS3824-33DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3824-33DBVT
Order Code:
3123971

Product Overview

The TPS3824-33DBVT is a Supply Voltage Supervisor with watchdog input, active-high and active-low push-pull output. The supervisor provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, /RESET asserts when the supply voltage VDD becomes greater than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps /RESET active low as long as VDD remains less than the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage (VIT- + VHYS). When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. It has a fixed-sense threshold voltage, VIT-, set by an internal voltage divider.
  • power-ON reset generator
  • 15µA Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Industrial, Automation & Process Control, Automotive, Portable Devices, Sensing & Instrumentation, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
1.1V

:
5.5V

:
Active-High, Active-Low

:
SOT-23

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

S$2.51 ( S$2.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.51 (S$2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.27 (S$2.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.15 (S$2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.76 (S$1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.69 (S$1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --