You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3828-33DBVT .

Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-5

TEXAS INSTRUMENTS TPS3828-33DBVT .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3828-33DBVT .
Order Code:
8457255

Alternatives for TPS3828-33DBVT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS3828-33DBVT is a Processor Supervisory Circuit that provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESET asserts when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td starts after VDD has risen above the threshold voltage, VIT-. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. The supervisory circuit has a watchdog timer that is periodically triggered by a positive or negative transition at WDI. When the supervising system fails to retrigger the watchdog circuit within the time-out interval, ttout, RESET becomes active for the time period td.
  • Power-on reset generator with fixed delay time of 200ms
  • Manual reset input
  • Reset output available in open-drain
  • Supply voltage supervision range (2.5, 3, 3.3, 5V)
  • Watchdog timer
  • 15µA Typical supply current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Automotive, Portable Devices, Power Management, Wireless, Communications & Networking, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
1.1V

:
5.5V

:
Active-Low

:
SOT-23

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

S$2.27 ( S$2.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.27 (S$2.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.03 (S$2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.93 (S$2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.59 (S$1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --