You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3828-33QDBVRQ1

Voltage Supervisor, Manual Reset, Active-Low, Open-Drain Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS TPS3828-33QDBVRQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3828-33QDBVRQ1
Order Code:
3123977

Product Overview

The TPS3828-33QDBVRQ1 is a Supervisor Circuit with active-low open-drain output. The supervisor provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, /RESET asserts when the supply voltage VDD becomes greater than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps /RESET active low as long as VDD remains below the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage VIT-. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required.
  • power-ON reset generator
  • Watchdog timer
  • 15µA Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Industrial, Automotive, Portable Devices, Sensing & Instrumentation, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
1.1V

:
5.5V

:
Manual, Active-Low / Open-Drain

:
SOT-23

:
5Pins

:
200ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$2.33 ( S$2.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.33 (S$2.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.08 (S$2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.98 (S$2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.73 (S$1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --