You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS389030DSET

Voltage Supervisor, 1.5V-5.5Vsupp., 2.89V threshold/30 s delay, Active-Low reset, WSON-6

TEXAS INSTRUMENTS TPS389030DSET
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS389030DSET
Order Code:
3123999

Product Overview

The TPS389030DSET is a low quiescent current, 1% accurate supervisor with programmable delay in 6 pin WSON package. It is a precision voltage supervisor with low-quiescent current that monitors system voltages, asserting an open-drain RESET (complementary) signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset return above the respective thresholds. The TPS3890 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user-adjusted between 40µs and 30s by connecting the CT pin to an external capacitor. It has a very low quiescent current and is available in a small 1.5mm × 1.5mm package, making the device well-suited for battery-powered and space-constrained applications.
  • Nominal supply voltage is 3V
  • Negative threshold is 2.89V
  • Positive threshold is 2.907V
  • Very low quiescent current of 2.1µA (typical)
  • Precision hysteresis
  • Operating temperature range from -40°C to 125°C

Applications

System Monitoring, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.89V

:
1Monitors

:
1.5V

:
5.5V

:
Active-Low

:
WSON

:
6Pins

:
30s

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$3.12 ( S$3.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.12 (S$3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.82 (S$3.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.66 (S$2.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.34 (S$2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --