You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3897ADRYT

Voltage Supervisor, Active-High Reset, 1.7V-6.5Vin, uSON-6

TEXAS INSTRUMENTS TPS3897ADRYT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3897ADRYT
Order Code:
3124003

Product Overview

The TPS3897ADRYT is a single-channel ultra-small adjustable Supervisory Circuit with active-high open-drain output. The very small supervisory circuit that monitor voltages greater than 500mV with a 0.25% (typical) threshold accuracy and offer adjustable delay time using external capacitors. The TPS389x family also has a logic enable pin (ENABLE or ENABLE) to power on and off the output. With the TPS3895, for example, when the input voltage pin (SENSE) rises above the threshold and the ENABLE pin is high, then the output pin (SENSE_OUT) goes high after the capacitor-adjustable delay time. When SENSE falls below the threshold or ENABLE is low, then SENSE_OUT goes low. For TPS389xA version, both SENSE and ENABLE have a capacitor-adjustable delay. The output asserts after this capacitor-adjustable delay when both SENSE and ENABLE inputs are good.
  • Capacitor-adjustable delay time
  • External enable input
  • Pin-for-Pin-compatible with MAX6895/6/7/8
  • 1% Over-temperature threshold accuracy
  • 6µA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Monitors

:
1.7V

:
6.5V

:
Active-High

:
USON

:
6Pins

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
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
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$2.72 ( S$2.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.72 (S$2.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.46 (S$2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.31 (S$2.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.04 (S$2.18)