You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40200EVM-002

Evaluation Module for 24V Input Non Synchronous Buck Controller

TPS40200EVM-002 - Evaluation Module for 24V Input Non Synchronous Buck Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40200EVM-002
Order Code:
3125921

Product Overview

The TPS40200EVM-002 is an evaluation module for TPS40200 non synchronous buck controller. It provides a resistor selected 3.3V output voltage that delivers up to 2.5A from a 24V input bus. The TPS40200 is a flexible non synchronous controller with a built in 200mA driver for P channel FETs. The evaluation module operates from a single supply and uses a single P channel power FET and schottky diode to produce a low cost buck converter. The part operates at a 200KHz clock frequency as determined by an external resistor and capacitor. The TPS40200EVM-002 is designed to operate with an 18V to 36V input and to produce a regulated 3.3V output with a load current from 0.125A to 2.5A. This module demonstrates using the TPS40200 in a typical buck converter application. The board sacrifices some layout density to provide ample test points for module evaluation. This evaluation module can be modified to support output voltages from 0.7V to 5V and above, by changing a single feedback resistor.
  • 18V to 36V input range
  • 3.3V output, adjustable with single feedback resistor
  • 0.125A to 2.5A steady state output current
  • 200KHz switching frequency
  • Single P channel MOSFET and single rectifier
  • Two layer, 1.275inch x 1.675inch, surface mount design with all components on one side
  • Convenient test points for probing critical waveforms and noninvasive loop response testing

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics, Communications & Networking

Footnotes

This EVM should be operated within the input voltage range of 0V to 36V and the output voltage range of 0V and 6.3V. Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS40200

:
Power Management

:
Buck Converter

:
Evaluation Module TPS40200, User Guide

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2 In stock Need more?

2 available for 3 - 4 business days delivery

S$96.62 ( S$103.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$96.62 (S$103.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange