You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40211DGQ

DC/DC Controller, Current Mode, 4.5V to 52V, 1 Output, Boost, 1MHz, MSOP-10

TPS40211DGQ - DC/DC Controller, Current Mode, 4.5V to 52V, 1 Output, Boost, 1MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40211DGQ
Order Code:
3123739

Product Overview

The TPS40211DGQ is a wide input range current-mode Boost Controller suitable for topologies which require a grounded source N-channel FET including boost, flyback, SEPIC and various LED Driver applications. The device features include programmable soft-start, overcurrent protection with automatic retry and programmable oscillator frequency. current-mode control provides improved transient response and simplified loop compensation. The main difference between the two parts is the reference voltage to which the error amplifier regulates the FB pin.
  • Adjustable oscillator frequency
  • Fixed frequency current mode control
  • Internal slope compensation
  • Integrated low-side driver
  • Programmable closed-loop soft-start
  • Overcurrent protection
  • External synchronization capable
  • Low current disable function
  • Green product and no Sb/Br

Applications

Power Management, LED Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
52V

:
1 Output

:
-

:
MSOP

:
10Pins

:
1MHz

:
Boost (Step Up)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

300 In stock Need more?

300 available for 3 - 4 business days delivery

S$2.78 ( S$2.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.78 (S$2.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.36 (S$2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.88 (S$2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.65 (S$1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.61 (S$1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange