You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS43060EVM-199 .

Evaluation Module for Synchronous Boost DC to DC Controller, 3A, 10V-38V Input, 40V Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS43060EVM-199 .
Order Code:
2313859

Alternatives for TPS43060EVM-199 .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The TPS43060EVM-199 is a fully assembled and tested circuit for evaluating the TPS43060 Synchronous Boost DC-DC Controller. The TPS43060EVM-199 operates from a 10V to 38V input (24V nominal) and provides a 40V output at 3A
  • Integrated high-side and low-side gate drivers optimized for standard threshold MOSFETs
  • 5 µA Shutdown Current
  • Adjustable 50 kHz to 1 MHz switching frequency with synchronization capability
  • Adjustable UVLO Voltage and Hysteresis
  • Adjustable Soft-Start time
  • Output voltage Power-Good indicator
  • Adjustable soft start time
  • Output voltage power good indicator
  • Cycle by cycle current limit, thermal shutdown, and over voltage protection

Applications

Power Management, Automotive, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS43060

:
Power Management - Voltage Regulator

:
Synchronous Boost DC-DC Controller

:
Evaluation Module TPS43060, User Guide

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

S$82.44 ( S$88.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$82.44 (S$88.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange