You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS43061EVM-198

Evaluation Module for Synchronous Boost DC to DC Controller, 60V Output, 4.5V-38V Input

TPS43061EVM-198 - Evaluation Module for Synchronous Boost DC to DC Controller, 60V Output, 4.5V-38V Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS43061EVM-198
Order Code:
3125925

Product Overview

The TPS43061EVM-198 evaluation module is a fully assembled and tested circuit for evaluating the TPS43061 Synchronous Boost DC-DC Controller. The EVM operates from a 6V to 12.6V input (9V nominal) and provides a 15V output at 2A. This design uses the CSD86330Q3D synchronous power block for high efficiency and power density.
  • Integrated high-side and low-side gate drivers optimized for low Gate charge NexFET
  • 5 µA Shutdown Current
  • Adjustable 100 kHz to 1 MHz switching frequency with synchronization capability
  • Adjustable UVLO Voltage and Hysteresis
  • Adjustable Soft-Start time
  • Output voltage Power-Good indicator
  • Adjustable UVLO voltage and hysteresis
  • Adjustable soft start time
  • Output voltage power good indicator

Applications

Power Management, Automotive, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS43061

:
Power Management

:
Synchronous Boost DC-DC Controller

:
Evaluation Module TPS43061, User Guide

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$89.07 ( S$95.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$89.07 (S$95.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange