You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS60131PWPG4

DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.4 V in, 5 V/300 mA out, HTSSOP-20

TPS60131PWPG4 - DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.4 V in, 5 V/300 mA out, HTSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS60131PWPG4
Order Code:
3123040

Product Overview

The TPS60131PWPG4 is a step-up regulated high efficiency DC/DC charge-pump Converter generates a 5V±4%output voltage from a 2.7 to 5.4V input voltage. The output current is 300mA for the TPS60131, all from a 3V input. Only four external capacitors are needed to build a complete high efficiency DC/DC charge-pump converter. To achieve the high efficiency over a wide input voltage range, the charge-pump automatically selects between a 1.5x or doubler conversion mode. From a 3V input, all ICs can start with full load current. The device features the power-saving pulse-skip mode to extend battery life at light loads. TPS60131 features a power-good output. The logic shut-down function reduces the supply current to 1uA and disconnects the load from the input. Special current-control circuitry prevents excessive current from being drawn from the battery during startup. This DC/DC converter requires no inductors and therefore EMI is of low concern.
  • Only four external components required
  • Load disconnected in shutdown
  • Up to 90% efficiency from 2.7 to 5.4V input voltage range because of special switching topology
  • 60uA Quiescent supply current
  • 0.05µA Shutdown current
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
5.4V

:
HTSSOP

:
20Pins

:
300mA

:
5V

:
-

:
-

:
Boost (Step Up)

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

80 In stock Need more?

80 available for 3 - 4 business days delivery

S$3.92 ( S$4.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.92 (S$4.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.33 (S$3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.66 (S$2.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.33 (S$2.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.26 (S$2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange