You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS60403QDBVRQ1 .

DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 5.5V in, -5.25V to -1.8V/60 mA out, SOT-23-5

TPS60403QDBVRQ1 . - DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 5.5V in, -5.25V to -1.8V/60 mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS60403QDBVRQ1 .
Order Code:
2075401

Alternatives for TPS60403QDBVRQ1 .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS60403QDBVRQ1 is an unregulated charge-pump Voltage Inverter generates an unregulated negative output voltage from an input voltage ranging from 1.6 to 5.5V. The device is typically supplied by a pre-regulated supply rail of 5/3.3V. Due to its wide input voltage range, two or three NiCd, NiMH or alkaline battery cells, as well as one Li-Ion cell can also power it. Only three external 1µF capacitors are required to build a complete DC/DC charge-pump inverter. Additional board area and component count reduction is achieved by replacing the Schottky diode that is typically needed for start-up into load by integrated circuitry. The TPS6040x can deliver a maximum output current of 60mA with a typical conversion efficiency of greater than 90% over a wide output current range. One device comes with a variable switching frequency to reduce operating current in applications with a wide load range and enables the design with low-value capacitors.
  • PowerSave-mode for improved efficiency at low output currents
  • Integrated active Schottky-diode for start-up into load
  • Only three small 1µF ceramic capacitors needed
  • 100µA Device quiescent current
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Power Management, RF Communications, Portable Devices, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.8V

:
5.5V

:
SOT-23

:
5Pins

:
60mA

:
-

:
-5.25V

:
-1.8V

:
Inverting

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2075401RL Check stock

No Longer Stocked

S$1.57 ( S$1.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.57 (S$1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.33 (S$1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.02 (S$1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.905 (S$0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.858 (S$0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.668 (S$0.71)
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange