You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61026DRCTG4

DC-DC Switching Boost Step Up Regulator, Adjustable, 900mV-5.5V in, 200mA out, 600kHz, SON-10

TPS61026DRCTG4 - DC-DC Switching Boost Step Up Regulator, Adjustable, 900mV-5.5V in, 200mA out, 600kHz, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61026DRCTG4
Order Code:
1276094

Product Overview

The TPS61026DRCTG4 is a synchronous Boost Converter with down-mode function. The device provides a power supply solution for products powered by either one-cell, two-cell or three-cell alkaline, NiCd/NiMH or one-cell Li-ion/Li-polymer battery. Output currents can go as high as 200mA while using a single-cell alkaline battery and discharge it down to 0.9V. The device can also be used for generating 5V at 500mA from a 3.3V rail or a Li-ion battery. The boost converter is based on a fixed-frequency, pulse width modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the converter enters the power save mode to maintain a high efficiency over a wide-load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The TPS6102x device keep the output voltage regulated even when the input voltage exceeds the nominal output voltage.
  • Output voltage remains regulated when input voltage exceeds nominal output voltage
  • Power-saving mode for improved efficiency at low output current
  • Low battery comparator
  • Low EMI-converter (integrated anti-ringing switch)
  • Load disconnect during shutdown
  • Over-temperature protection
  • 96% Efficiency
  • 25µA Typical quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Audio, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Boost (Step Up)

:
900mV

:
5.5V

:
1Outputs

:
SON

:
10Pins

:
200mA

:
600kHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$2.87 ( S$3.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.87 (S$3.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.56 (S$2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.41 (S$2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.29 (S$2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$2.15 (S$2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$2.06 (S$2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$1.88 (S$2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$1.83 (S$1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange