You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61040QDBVRQ1

Led Driver, 1 Output, Boost (Step Up), 1.8V-6V in, 1MHz switch, 28V/90mA out, SOT-23-5

TPS61040QDBVRQ1 - Led Driver, 1 Output, Boost (Step Up), 1.8V-6V in, 1MHz switch, 28V/90mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61040QDBVRQ1
Order Code:
3006042

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
1.8V

:
6V

:
28V

:
500mA

:
1MHz

:
1Outputs

:
SMD

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPS61040QDBVRQ1 is an Automotive Catalogue Low-power 400mA DC/DC Boost Converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 28V from a dual cell NiMH/NiCd or a single cell Li-ion battery. The part can also be used to generate standard 3.3/5 to 12V power conversions. The high-frequency boost converter operates with a switching frequency up to 1MHz. This allows the use of small external components using ceramic as well as tantalum output capacitors. The TPS61040 has an internal 400mA switch current limit, offering lower output voltage ripple and allows the use of a smaller form factor inductor for lower power applications. The low quiescent current (typically 28µA) together with an optimized control scheme, allows device operation at high efficiencies over the entire load current range.
  • Adjustable output voltage range up to 28V
  • 400mA Internal switch current
  • 28µA Typical no-load quiescent current
  • 1µA Typical shutdown current
  • Internal soft start
  • Green product and no Sb/Br

Applications

LED Lighting, Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Audio, Automotive

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Packaging type Cut Tape

3,802 In stock Need more?

3,802 available for 3 - 4 business days delivery

S$2.27 ( S$2.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.27 (S$2.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.13 (S$2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange