You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61085EVM-355

Evaluation Module for 18.5V, 2A, 650kHz / 1.2MHz Step-Up DC-DC Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61085EVM-355
Order Code:
3009860

Product Overview

The TPS61085EVM-355 is an evaluation module for TPS61085 boost converter to step up 2.3V to 6V input voltages to 12V. The goal of the evaluation module is to facilitate evaluation of the TPS61085 power supply solution. The evaluation module uses the TPS61085 adjustable output boost converter and the appropriate feedback components to provide 12V. The TPS61085 is a high frequency, high efficiency DC to DC converter with an integrated 2.0A, 0.13R power switch capable of providing an output voltage up to 18.5V. The selectable frequency of 650KHz or 1.2MHz allows the use of small external inductors and capacitors and provides fast transient response. The external compensation allows optimizing the application for specific conditions. A capacitor connected to the soft start pin minimizes inrush current at startup.
  • 2.3V to 6V input voltage range
  • 18.5V boost converter with 2.0A switch current
  • 650KHz/1.2MHz selectable switching frequency
  • Adjustable soft start
  • Thermal shutdown
  • Undervoltage lockout

Applications

Portable Devices, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Wireless

Warnings

This EVM should be operated within the input range of 2.5V to 6V and the output voltage range of up to 18.5V, but 12V as configured. Exceeding the specified input range may cause damage to the EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS61085

:
Power Management

:
Step Up DC / DC Converter

:
Evaluation Module TPS61085, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

S$89.07 ( S$95.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$89.07 (S$95.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange