You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73033DBVR

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 3.3Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73033DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73033DBVR
Order Code:
1412718
Product Range
3.3V 200mA LDO Voltage Regulators

Product Range Selector (3.3V 200mA LDO Voltage Regulators)

See all from this product range

Alternatives for TPS73033DBVR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS73033DBVR is a 3.3V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The device family uses an advanced, proprietary BiCMOS fabrication process to yield low-dropout (LDO) voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA.
  • 68dB at 100Hz High PSRR
  • 50µs Fast start-up time
  • Stable with a 2.2µF ceramic capacitor
  • Excellent load/line transient response
  • Green product and no Sb/Br

Applications

Industrial, Audio, Consumer Electronics, Communications & Networking, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
5.5V

:
3.3V

:
-

:
-

:
200mA

:
120mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
3.3V 200mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$0.375 ( S$0.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ S$0.375 (S$0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ S$0.362 (S$0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12000+ S$0.347 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ S$0.341 (S$0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ S$0.333 (S$0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --