You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73033DBVT

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 3.3Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73033DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73033DBVT
Order Code:
3007854
Product Range
3.3V 200mA LDO Voltage Regulators

Product Range Selector (3.3V 200mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS73033DBVT is a fixed output RF low dropout (LDO) linear regulator in 5 pin SOT-23 package. This regulator features high power supply rejection ratio (PSRR), low noise, fast start up and excellent line and load transient responses in a small package. NanoStar packaging gives an ultra small footprint as well as an ultralow profile and package weight by making it ideal for applications such as handsets and PDAs. The TPS73033DBVT regulator is stable with a small 2.2µF ceramic capacitor on the output. It uses an advanced and proprietary BiCMOS fabrication process to yield low dropout voltages. This low dropout regulator exhibits approximately 33µVrms of output voltage noise at 1.8V output with 0.01µF bypass capacitor.
  • Fixed output voltage is 3.3V
  • 200mA RF low dropout regulator with enable pin
  • Very low dropout voltage of 120mV at 200mA output current
  • Input voltage range from 2.7V to 5.5V
  • High PSRR of 68dB at 100Hz
  • Fast start up time of 50µs
  • Stable with 2.2µF ceramic capacitor
  • Operating temperature range -40°C to 85°C

Applications

Power Management, Consumer Electronics, Portable Devices, RF Communications, Audio, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
5.5V

:
3.3V

:
-

:
-

:
200mA

:
120mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
3.3V 200mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
  Additional packaging options available
Reel in 1250/reel:3007855 Check stock

600 In stock Need more?

600 available for 3 - 4 business days delivery

S$1.22 ( S$1.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.22 (S$1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.01 (S$1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.937 (S$1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1250/reel: 3007855

 

 
Check stock location (important)
 
 

 

More stock available week commencing 15/2/21

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
250+ S$0.937 (S$1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$1.00)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange