You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS73033DBVT
Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 3.3Vout, 200mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS73033DBVT
- Order Code:
- 3007855
- Product Range
- 3.3V 200mA LDO Voltage Regulators
Product Range Selector (3.3V 200mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 68dB at 100Hz High PSRR
- 50µs Fast start-up time
- Stable with a 2.2µF ceramic capacitor
- Excellent load/line transient response
- Green product and no Sb/Br
Applications
Industrial, Audio, Consumer Electronics, Communications & Networking, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 5.5V
- :
- 3.3V
- :
- -
- :
- -
- :
- 200mA
- :
- 120mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 3.3V 200mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
11,250 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
250+ | S$0.939 (S$1.00) | ( ) |
Pricing is unavailable. Please contact customer services.