You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS73101DBVTG4 .
LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 30mV drop, 1.2V to 5.5V/150mA out, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS73101DBVTG4 .
- Order Code:
- 1207340
Alternatives for TPS73101DBVTG4 .
Product Overview
- Stable with no output capacitor or any value or type of capacitor
- Ultralow dropout voltage (30mV typical)
- Excellent load transient response with or without optional output capacitor
- New NMOS topology provides low reverse leakage current
- Low noise (30µVRMS typical, 10 to 100kHz)
- 0.5% Initial accuracy
- 1% Overall accuracy over line, load and temperature
- <1µA Maximum IQ in shutdown mode
- Thermal shutdown and specified min/max current limit protection
- Green product and no Sb/Br
Applications
Portable Devices, Power Management, Sensing & Instrumentation, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.7V
- :
- 5.5V
- :
- -
- :
- 1.2V
- :
- 5.5V
- :
- 150mA
- :
- 30mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.88 (S$2.01) | ( ) |
10+ | S$1.60 (S$1.71) | ( ) |
100+ | S$1.22 (S$1.31) | ( ) |
250+ | S$1.08 (S$1.16) | ( ) |
500+ | S$1.02 (S$1.09) | ( ) |
1000+ | S$0.795 (S$0.85) | ( ) |
2500+ | S$0.756 (S$0.81) | ( ) |
5000+ | S$0.728 (S$0.78) | ( ) |
10000+ | S$0.706 (S$0.76) | ( ) |
Pricing is unavailable. Please contact customer services.