You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73130DBVT..

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 30mV Dropout, 3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73130DBVT..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73130DBVT..
Order Code:
1755494
Product Range
3V 150mA LDO Voltage Regulators

Product Range Selector (3V 150mA LDO Voltage Regulators)

See all from this product range

Alternatives for TPS73130DBVT..

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS73130DBVT is a 3V fixed output low-dropout (LDO) Linear Regulator with reverse current protection uses a new topology, an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The device uses an advanced BiCMOS process to yield high precision while delivering very low-dropout (LDO) voltages and low ground pin current. Current consumption, when not enabled, is less than 1µA and ideal for portable applications. The extremely low output noise is ideal for powering VCOs. These devices are protected by thermal shutdown and fold-back current limit.
  • Stable with or without capacitors of all types
  • Excellent load transient response-with or without optional output capacitor
  • New NMOS topology provides low reverse leakage current
  • 30µVrms Low noise (10kHz to 100kHz)
  • 0.5% Initial accuracy
  • 1% Overall accuracy over line, load and temperature
  • <1µA Quiescent current (IQ) in shutdown mode
  • Thermal shutdown and specified minimum and maximum current limit protection
  • Green product and no Sb/Br

Applications

Alternative Energy, Building Automation, Consumer Electronics, Medical, Test & Measurement, Wireless, Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.7V

:
5.5V

:
3V

:
-

:
-

:
150mA

:
30mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$1.88 ( S$2.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.88 (S$2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.60 (S$1.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.22 (S$1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.08 (S$1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.02 (S$1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.795 (S$0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.756 (S$0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.728 (S$0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.706 (S$0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange