You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS73133DBVTG4
Fixed LDO Voltage Regulator, 1.7V to 5.5V, 30mV Dropout, 3.3Vout, 150mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS73133DBVTG4
- Order Code:
- 3122456
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Stable with no output capacitor or any value or type of capacitor
- Ultralow dropout voltage (30mV typical)
- Excellent load transient response with or without optional output capacitor
- New NMOS topology provides low reverse leakage current
- Low noise (30µVRMS typical, 10 to 100kHz)
- 0.5% Initial accuracy
- 1% Overall accuracy over line, load and temperature
- <1µA Maximum IQ in shutdown mode
- Thermal shutdown and specified min/max current limit protection
- Green product and no Sb/Br
Applications
Portable Devices, Power Management, Sensing & Instrumentation, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.7V
- :
- 5.5V
- :
- 3.3V
- :
- -
- :
- -
- :
- 150mA
- :
- 30mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
388 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.92 (S$2.05) | ( ) |
10+ | S$1.63 (S$1.74) | ( ) |
100+ | S$1.25 (S$1.34) | ( ) |
250+ | S$1.10 (S$1.18) | ( ) |
500+ | S$1.04 (S$1.11) | ( ) |
1000+ | S$0.811 (S$0.87) | ( ) |
2500+ | S$0.771 (S$0.82) | ( ) |
5000+ | S$0.752 (S$0.80) | ( ) |
Pricing is unavailable. Please contact customer services.