You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS73201DCQ
LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 40mV drop, 1.2V to 5.5V/250mA out, SOT-223-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS73201DCQ
- Order Code:
- 3007864
Product Overview
- Excellent load transient response with or without optional output capacitor
- NMOS topology provides low reverse leakage current
- Thermal shutdown and specified minimum and maximum current limit protection
- 40mV Typical at 250mA ultralow dropout voltage
- 30µVRMS Typical low noise
- 0.5% Initial accuracy
- 1% Overall accuracy over line, load and temperature
- Less than 1µA maximum IQ in shutdown mode
- Green product and no Sb/Br
Applications
Portable Devices, Power Management, Sensing & Instrumentation, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.7V
- :
- 5.5V
- :
- -
- :
- 1.2V
- :
- 5.5V
- :
- 250mA
- :
- 40mV
- :
- SOT-223
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 22/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.89 (S$3.09) | ( ) |
10+ | S$2.61 (S$2.79) | ( ) |
Pricing is unavailable. Please contact customer services.