You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73201DRBT

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 40mV drop, 1.2V to 5.5V/250mA out, VSON-8

TEXAS INSTRUMENTS TPS73201DRBT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73201DRBT
Order Code:
3122460

Product Overview

The TPS73201DRBT is a low-dropout (LDO) Voltage Regulator uses an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The TPS732 uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 1µA and ideal for portable applications. The extremely low output noise is ideal for powering VCOs. This device is protected by thermal shutdown and fold-back current limit. The increased insensitivity to the output capacitor value and type makes this linear regulator an ideal choice when powering a load where the effective capacitance is unknown.
  • Excellent load transient response with or without optional output capacitor
  • NMOS topology provides low reverse leakage current
  • Thermal shutdown and specified minimum and maximum current limit protection
  • 40mV Typical at 250mA ultralow dropout voltage
  • 30µVRMS Typical low noise
  • 0.5% Initial accuracy
  • 1% Overall accuracy over line, load and temperature
  • Less than 1µA maximum IQ in shutdown mode
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.7V

:
5.5V

:
-

:
1.2V

:
5.5V

:
250mA

:
40mV

:
VSON

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

284 In stock Need more?

284 available for 3 - 4 business days delivery

S$2.34 ( S$2.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.34 (S$2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.12 (S$2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange