You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS73633DBVTG4 .

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 75mV Dropout, 3.3Vout, 400mAout, SOT-23-5

TPS73633DBVTG4 . - Fixed LDO Voltage Regulator, 1.7V to 5.5V, 75mV Dropout, 3.3Vout, 400mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73633DBVTG4 .
Order Code:
1207346
Product Range
3.3V 400mA LDO Voltage Regulators

Alternatives for TPS73633DBVTG4 .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS73633DBVTG4 is a low-dropout (LDO) Linear Voltage Regulator uses a new topology, an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR and even allows operation without a capacitor. It also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The TPS73633DBVTG4 uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is under 1µA and ideal for portable applications. The extremely low output noise (30µVRMS with 0.1µF CNR) is ideal for powering VCOs. These devices are protected by thermal shutdown and foldback current limit.
  • Stable with no output capacitor or any value or type of capacitor
  • 75mV Typical ultralow dropout voltage
  • Excellent load transient response with or without optional output capacitor
  • New NMOS topology delivers low reverse leakage current
  • 30µVRMS Typical low noise (10Hz to 100kHz)
  • 0.5% Initial accuracy
  • 1% Overall accuracy over line, load and temperature
  • Less than 1µA maximum IQ in shutdown mode
  • Thermal shutdown and specified minimum/maximum current limit protection
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.7V

:
5.5V

:
3.3V

:
-

:
-

:
400mA

:
75mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
3.3V 400mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$3.52 ( S$3.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.52 (S$3.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.99 (S$3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.39 (S$2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.09 (S$2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.04 (S$2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.62 (S$1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$1.55 (S$1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$1.49 (S$1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$1.47 (S$1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.