You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73HD301PWP

LDO Voltage Regulator IC, Fixed/Adjustable, 2 Output, max 10V in, 353mV drop, 750mA out, HTSSOP-28

TEXAS INSTRUMENTS TPS73HD301PWP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73HD301PWP
Order Code:
1460873

Product Overview

The TPS73HD301PWP is a dual Voltage Regulator offers very low-dropout voltages and dual outputs. Designed primarily for DSP applications, this device can be used in any mixed-output voltage application with each regulator supporting up to 750mA. Output current can be allocated as desired between the two regulators and used to power many of today's DSPs. This device offers 1.2 to 9.75V of regulator 1 and 3.3V regulator voltages. Low quiescent current and very low-dropout voltage assure maximum power usage in battery-powered applications. The device with any voltage/current combination without thermal problems provided proper device mounting procedures are followed. Separate inputs allow the designer to configure the source power as desired. Dual active-low reset signals allow resetting of core-logic and I/O separately. Remote sense/feedback terminals provide regulation at the load.
  • Dual output voltages for split-supply
  • 340µA Typical low quiescent current, independent of load
  • 2µA Maximum ultra-low-current sleep state
  • Dual active-low reset signals with 200ms pulse width
  • 0 to 750mA Output current range
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10V

:
2.97V

:
2 Output

:
Fixed, Adjustable

:
HTSSOP

:
28Pins

:
750mA

:
750mA

:
3.3V

:
9.75V

:
353mV

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$9.37 ( S$10.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.37 (S$10.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.46 (S$9.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$8.07 (S$8.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.70 (S$7.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$6.10 (S$6.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$5.71 (S$6.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$5.11 (S$5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$4.92 (S$5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange